Sievert 346009 Turbo Roofing Kit 114kW 4m Hose

MPN
346009
Brand
Sievert
EAN-13
7314523460092
Order Code
97-1497
Country of Origin
Vatican City
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £117.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 29/10/2026

The Turbo Roofing Kits feature a heavy-duty burner ideal for drying, bitumen laying and detail work on roofs, roadworks and other heat demanding applications like preheating before weldings, melting snow and ice etc.

The kit comes complete with hose and a hose failure valve. The burner and steel neck-tube are fixed to the handle and are not interchangeable.

Burner Diameter: 60mm.
Heat Input: 114 kW.

Hose length: 4 metres.


Type Kit

Reviews

Be the first to submit a review

Trustpilot