Sievert 344409 Detail Roofing Kit 86kW 4m Hose

MPN
344409
Brand
Sievert
EAN-13
7314523444092
Order Code
97-1461
Country of Origin
Vatican City
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £144.95 £123.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Detail Roofing Kits feature a heavy-duty burner ideal for drying, bitumen laying and detail work on roofs, road works and other heat demanding applications like preheating before weldings, melting snow and ice etc.

The kit comes complete with a 4 or 10 metre hose and a hose failure valve. The burner and steel neck-tube are fixed to the handle and are not interchangeable.

Ideal for engineering and detailing work.

Burner Diameter: 50mm.
Heat Input: 86kW.

Hose length: 4 metres.


Type Kit

Reviews

Be the first to submit a review

Trustpilot