Detail Roofing Kit 86kW 4m Hose

Sievert Brand: Sievert

The Detail Roofing Kits feature a heavy-duty burner ideal for drying, bitumen laying and detail work on roofs, road works and other heat demanding applications like preheating before weldings, melting snow and ice etc.

The kit comes complete with a 4 or 10 metre hose and a hose failure valve. The burner and steel neck-tube are fixed to the handle and are not interchangeable.

Ideal for engineering and detailing work.

Burner Diameter: 50mm.
Heat Input: 86kW.

Hose length: 4 metres.

Description Image Product Buy Pricing (Ex VAT) Type
Sievert 344409 Detail Roofing Kit 86kW 4m Hose
Sievert 344409 Detail Roofing Kit 86kW 4m Hose
Standard range
Order code: 97-1461
MPN: 344409

Despatched within 2 working days - 20 in stock
1+ £123.21
Price per unit Ex VAT
Kit
Sievert 344419 Detail Roofing Kit 86kW 10m Hose
Sievert 344419 Detail Roofing Kit 86kW 10m Hose
Standard range
Order code: 97-1462
MPN: 344419

Despatched within 2 working days - 1 in stock
1+ £162.25
Price per unit Ex VAT
Kit

Trustpilot