Sievert 335991 Blowpipe Efficient Heating Tool Durable Design 1piece

MPN
335991
Brand
Sievert
EAN-13
7314523359914
Order Code
10-6156
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sievert 335991 blow pipe, part of the Promatic series, is designed for high-performance heating applications. Manufactured by Sievert, it is robust and efficient, ensuring reliable operation in demanding environments. This tool is ideal for tasks such as soldering, brazing, or heating metals.
Type Blow pipe
Length 280mm
Maximum Power 0.36kW
Weight 235g

Reviews

Be the first to submit a review

Trustpilot