Sievert 335302 Promatic Large Field Burner 600mm 102kW

MPN
335302
Brand
Sievert
EAN-13
7314523353028
Order Code
97-1489
Country of Origin
Vatican City
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Promatic 600mm 102kW Long Neck Roofing Burner is one of the most effective flooring burners in the world. When connected to the promatic handle the professional roofer has a torch that is easy to use all day, and is economical and safe due to its automatic ignition system.

For use with PRMS3366 handle.

Burner Diameter: 60mm.
Length: 600mm (24in).
Sound Rating: 86 dBA.


Type Burner

Reviews

Be the first to submit a review

Trustpilot