Sievert 253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5

MPN
253501
Brand
Sievert
EAN-13
7314522535012
Order Code
97-1474
Country of Origin
Vatican City
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £79.30 £74.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sievert Powerjet is a powerful and efficient torch system with an ergonomic handle. It is both long-lasting and reliable, as well as comfortable to grip. The automatic piezo ignition along with trigger on/off function helps to prevent LPG wastage. The anti-flare feature enables the torch to operate in all positions. The torch has a full range of interchangeable nozzles for added versatility.

Applications include soldering/brazing, heating, precision work, shrinking and paint stripping, among many others.

PRM253511: Fits PRM2204/PRM2205 - not supplied.
PRM253547: Fits 1in UNEF Thread - not supplied.
PRM253501: Fits PRM2000 - not supplied.

Sievert 253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5

Burner Inculded: 870601.
Burner Diameter: 14mm.
Gas Consumption: 170g/h at 2 bar.
Effect: 2.2kW.
Connection: M14 x 1.5.

Gas Cartridge NOT Inculded.


Type Torch

Reviews

Be the first to submit a review

Trustpilot