253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5

Sievert Brand: Sievert

The Sievert Powerjet is a powerful and efficient torch system with an ergonomic handle. It is both long-lasting and reliable, as well as comfortable to grip. The automatic piezo ignition along with trigger on/off function helps to prevent LPG wastage. The anti-flare feature enables the torch to operate in all positions. The torch has a full range of interchangeable nozzles for added versatility.

Applications include soldering/brazing, heating, precision work, shrinking and paint stripping, among many others.

PRM253511: Fits PRM2204/PRM2205 - not supplied.
PRM253547: Fits 1in UNEF Thread - not supplied.
PRM253501: Fits PRM2000 - not supplied.

Sievert 253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5

Burner Inculded: 870601.
Burner Diameter: 14mm.
Gas Consumption: 170g/h at 2 bar.
Effect: 2.2kW.
Connection: M14 x 1.5.

Gas Cartridge NOT Inculded.

Description Image Product Buy Pricing (Ex VAT) Type
Sievert 253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5
Sievert 253501 UK Powerjet Blowtorch Only - Fits M14 x 1.5
Standard range
Order code: 97-1474
MPN: 253501

Despatched within 4 working days - 20 in stock
1+ £74.63
Price per unit Ex VAT
Torch
Sievert 253511 EU Powerjet Blowtorch Only - Fits EN417
Sievert 253511 EU Powerjet Blowtorch Only - Fits EN417
Standard range
Order code: 97-1475
MPN: 253511

Despatched within 4 working days - 20 in stock
1+ £80.57
Price per unit Ex VAT
Torch
Sievert 2535-47 253547 US Powerjet Blowtorch Only - Fits 1in UNEF Thread
Sievert 2535-47 253547 US Powerjet Blowtorch Only - Fits 1in UNEF Thread
Standard range
Order code: 97-1476
MPN: 2535-47

Despatched within 4 working days - 20 in stock
1+ £90.67
Price per unit Ex VAT
Torch

Trustpilot