Siemens Solid State Relays SSR 613805

Siemens Brand: Siemens
The Siemens solid state relays are high-quality electrical components designed for use in single-phase applications, available in various specifications to suit different current needs.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Current Width Height Control voltage (min.) Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current Ie at AC-1 Rated operation current Ie at AC-51 Voltage type for actuating Weight Type Contact Configuration Switching Voltage Complete with socket Connection Degree of protection (IP) Depth
Siemens 3RF20301AA22 SIRIUS solid state relay 30A 230V 1-phase
Siemens 3RF20301AA22 SIRIUS solid state relay 30A 230V 1-phase
Extended range
Order code: 06-8221
MPN: 3RF20301AA22

Available to back orderBack order, lead time 11 days
1+ £43.30
10+ £41.35
50+ £39.50
Price per unit Ex VAT
230V AC 30A 45mm 58mm 110V AC 3RF2030-1AA22 110 - 230V 110 - 230V N/A 30A 30A AC 97g SSR 1CO 230VAC N/A Screw terminal N/A 48mm
Siemens 3RF21201AA02 SIRIUS solid state relay 20A 230V screw terminals
Siemens 3RF21201AA02 SIRIUS solid state relay 20A 230V screw terminals
Standard range
Order code: 06-8223
MPN: 3RF21201AA02

Despatched within 4 working days - 12 in stock
1+ £34.64
Price per unit Ex VAT
24V DC 20A 22.5mm 85mm 15V DC 3RF2120-1AA02 N/A N/A 15 - 24V 20A 20A DC 72g SSR 1CO 230VAC N/A Screw terminal N/A 48mm

Trustpilot