Siemens 3RF20301AA22 SIRIUS solid state relay 30A 230V 1-phase

Image Representative of Range

Siemens 3RF20301AA22 SIRIUS solid state relay 30A 230V 1-phase

MPN
3RF20301AA22
Brand
Siemens
EAN-13
4011209576155
Order Code
06-8221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.30
10+ £41.35
50+ £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens's 3RF2030-1AA22 is a solid state relay with a maximum switching voltage of 230 V AC and a current rating of 30 A, featuring zero crossing technology for improved performance. This electronic relay is ideal for applications requiring reliable switching such as industrial automation systems and motor control circuits. The semiconductor switch ensures durability and long service life compared to traditional electromechanical relays.
Type SSR
Input Voltage 230V AC
Contact Configuration 1CO
Switching Current 30A
Switching Voltage 230VAC
Width 45mm
Height 58mm
Complete with socket N/A
Connection Screw terminal
Control voltage (min.) 110V AC
Degree of protection (IP) N/A
Depth 48mm
Input Current 15mA
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RF2030-1AA22
Model N/A
Number of Phases 1
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 110 - 230V
Rated control supply voltage AC 60 Hz 110 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1 30A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 30A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board TRUE
Switching at zero-crossing N/A
Switching type Zero crossing
Switching voltage (min.) 24V AC
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Weight 97g
With detachable clamps N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot