Siemens 3RF21201AA02 SIRIUS solid state relay 20A 230V screw terminals

MPN
3RF21201AA02
Brand
Siemens
EAN-13
4011209573772
Order Code
06-8223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3RF2120-1AA02 is a solid state relay designed for efficient switching of AC voltages up to 230 V with a maximum load current of 20 A. Key features include zero-crossing functionality, which minimizes electrical noise and prolongs the life of connected components. This relay is typically used in industrial automation for controlling resistive and inductive loads.
Type SSR
Input Voltage 24V DC
Contact Configuration 1CO
Switching Current 20A
Switching Voltage 230VAC
Width 22.5mm
Height 85mm
Complete with socket N/A
Connection Screw terminal
Control voltage (min.) 15V DC
Degree of protection (IP) N/A
Depth 48mm
Input Current 15mA
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RF2120-1AA02
Model N/A
Number of Phases 1
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 15 - 24V
Rated operation current Ie at AC-1 20A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 20A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board TRUE
Switching at zero-crossing N/A
Switching type Zero crossing
Switching voltage (min.) 24V AC
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 72g
With detachable clamps N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot