Siemens LOGO! 6, 7 and 8 SPS PLC Expansion Modules

Siemens Brand: Siemens

The Siemens LOGO! 6, 7 and 8 expansion modules extend the LOGO! range of programmable logic controllers (PLC) with additional digital and analogue inputs including 0 to 10V, 0/4 to 20mA current loop and PT100/PT1000 temperature sensors. Additional outputs include analogue 0 to 10V, 0/4 to 20mA current loop, and PT100/PT1000 temperature sensors. Digital outputs are expandable with up to 8 x relays per module.

  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Number of Analogue Inputs Number of Analogue Outputs Number of Digital Outputs Analogue inputs configurable Analogue outputs configurable Channel Type Channels quantity Digital inputs configurable Compliance certificates Digital outputs configurable Dimensions DC input voltage Digital input channels quantity Digital output channels quantity Input signal, configurable Input current at signal 1 Input, current Input, resistance thermometer Input, resistor
Siemens 6ED1055-1CB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24
Siemens 6ED1055-1CB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24
Standard range
Order code: 64-6823
MPN: 6ED10551CB000BA2

Despatched within 4 working days - 54 in stock
1+ £55.26
10+ £54.55
50+ £53.84
Price per unit Ex VAT
4 None None None true true 58 x 35.5mm 2.1mA
Siemens 6ED1055-1FB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 230R
Siemens 6ED1055-1FB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 230R
Standard range
Order code: 64-6825
MPN: 6ED10551FB000BA2

Despatched within 4 working days - 42 in stock
1+ £57.23
Price per unit Ex VAT
4 None None 4 true true 0.13mA
Siemens 6ED1055-1FB10-0BA2 LOGO! 8 SPS PLC Expansion Module DM16 230R
Siemens 6ED1055-1FB10-0BA2 LOGO! 8 SPS PLC Expansion Module DM16 230R
Standard range
Order code: 64-6826
MPN: 6ED10551FB100BA2

Despatched within 4 working days - 22 in stock
1+ £93.42
Price per unit Ex VAT
None None None None true true 0.13mA
Siemens 6ED1055-1HB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24R
Siemens 6ED1055-1HB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24R
Extended range
Order code: 64-6827
MPN: 6ED10551HB000BA2

Available to back orderBack order, lead time 14 days
1+ £58.32
Price per unit Ex VAT
4 None None 4 Relay channel 8 channels true REACH, RoHS, WEEE true 24 V 4 channels 4 channels 2.63mA
Siemens 6ED1055-1NB10-0BA2 LOGO! 8 SPS PLC Expansion Module DM16 24R
Siemens 6ED1055-1NB10-0BA2 LOGO! 8 SPS PLC Expansion Module DM16 24R
Standard range
Order code: 64-6829
MPN: 6ED10551NB100BA2

Despatched within 4 working days - 48 in stock
1+ £93.42
Price per unit Ex VAT
None None None 8 true true 2mA
Siemens 6ED1055-1MA00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2
Siemens 6ED1055-1MA00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2
Extended range
Order code: 64-6830
MPN: 6ED10551MA000BA2

Available to back orderBack order, lead time 4 weeks
1+ £69.84
Price per unit Ex VAT
None 2 None None true N/A 90 x 35.5mm true true false false
Siemens 6ED1055-1MD00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 RTD
Siemens 6ED1055-1MD00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 RTD
Standard range
Order code: 64-6831
MPN: 6ED10551MD000BA2

Despatched within 4 working days - 32 in stock
1+ £84.16
Price per unit Ex VAT
None 2 None None true N/A true false true false
Siemens 6ED1055-1MM00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 AQ
Siemens 6ED1055-1MM00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 AQ
Standard range
Order code: 64-6832
MPN: 6ED10551MM000BA2

Despatched within 4 working days - 34 in stock
1+ £100.14
Price per unit Ex VAT
None None 2 None N/A true N/A N/A N/A N/A

Trustpilot