Siemens 6ED1055-1HB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24R

MPN
6ED10551HB000BA2
Brand
Siemens
EAN-13
4034106029449
Order Code
64-6827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £58.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens LOGO! 8 DM8 24R expansion module extends the LOGO! 8 programmable logic controllers with 4 x additional digital inputs and 4 x digital outputs. Each relay output is capable of carrying 3A continuous current with an inductive load or 5A with a resistive load.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 4
  • No. of digital inputs (max.): 4
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage: 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 58 x 35.5mm
  • Manufacturer part No.: 6ED1055-1HB00-0BA2
Type Add-on
Number of Digital Inputs 4
Number of Analogue Inputs None
Number of Digital Outputs 4
Number of Analogue Outputs None
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Channel Type Relay channel
Channels quantity 8 channels
Colour Multicolour
Compliance certificates REACH, RoHS, WEEE
DC input voltage 24 V
Depth 58mm
Digital input channels quantity 4 channels
Digital inputs configurable true
Digital output channels quantity 4 channels
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 90mm
Input current at signal 1 2.63mA
IP Rating IP20
Module type Digital
Operating Voltage 24
Output Current 5A
Package depth 95mm
Package height 55mm
Package width 70mm
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input 0 - 28.8V
Permitted voltage at output 0 - 265V
Power Consumption N/A
Redundancy false
Short-circuit protection, outputs available false
Signal direction Input/output
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz 20.4 - 26.4V
Supply voltage AC 60 Hz 20.4 - 26.4V
Supply voltage DC 20.4 - 28.8V
Sustainability compliance Yes
Time delay at signal change 1.5 - 15ms
Type of digital output N/A
Type of electric connection N/A
Type of output voltage AC/DC
Type of voltage (input voltage) AC/DC
Voltage type (supply voltage) AC/DC
Weight 166g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot