Siemens 6ED1055-1MA00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2

MPN
6ED10551MA000BA2
Brand
Siemens
EAN-13
4034106029517
Order Code
64-6830
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Siemens LOGO! 8 AM2 expansion Module extends the LOGO! 8 programmable logic controllers with 2 x additional analogue inputs. Each input can be in the range 0 to 10V or 0/4 to 20mA current loop and has a 10-bit resolution standardized to 0 to 1000.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 2
  • No. of analogue inputs: 2
  • Operating voltage: 12V DC, 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 90 x 35.5mm
  • Manufacturer part No.: 6ED1055-1MA00-0BA2
Type Add-on
Number of Digital Inputs None
Number of Analogue Inputs 2
Number of Analogue Outputs None
Number of Digital Outputs None
Analogue inputs configurable true
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 58mm
Dimensions 90 x 35.5mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 90mm
Input signal, configurable true
Input, current true
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
IP Rating IP20
Operating Voltage 12, 24
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 10bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot