Siemens 6ED1055-1MD00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 RTD

MPN
6ED10551MD000BA2
Brand
Siemens
EAN-13
4034106029524
Order Code
64-6831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £84.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Siemens LOGO! 8 AM2 RTD expansion Module extends the LOGO! 8 programmable logic controllers with 2 x additional analogue inputs. Each input will accept a 2- or 3-wire PT100 or PT1000 temperature sensor.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 2
  • No. of analogue inputs: 2
  • Operating voltage: 12V DC, 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 58 x 35.5mm
  • Manufacturer part No.: 6ED1055-1MD00-0BA2
Type Add-on
Number of Digital Inputs None
Number of Analogue Inputs 2
Number of Analogue Outputs None
Number of Digital Outputs None
Analogue inputs configurable true
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 58mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 90mm
Input signal, configurable true
Input, current false
Input, resistance thermometer true
Input, resistor false
Input, thermocouple false
Input, voltage false
IP Rating IP20
Operating Voltage 12, 24
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 10bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot