Siemens 6ED1055-1MM00-0BA2 LOGO! 8 SPS PLC Expansion Module AM2 AQ

MPN
6ED10551MM000BA2
Brand
Siemens
EAN-13
4034106029531
Order Code
64-6832
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £100.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Siemens LOGO! 8 AM2 AQ expansion Module extends the LOGO! 8 programmable logic controllers with 2 x additional analogue outputs. Each output can be configured for 0 to 10V or 0/4 to 20mA operation.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of outputs (max.): 2
  • No. of analogue outputs: 2
  • Operating voltage: 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 58 x 35.5mm
  • Manufacturer part No.: 6ED1055-1MM00-0BA2
Type Add-on
Number of Digital Inputs None
Number of Analogue Inputs None
Number of Analogue Outputs 2
Number of Digital Outputs None
Analogue inputs configurable N/A
Analogue outputs configurable true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 58mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 90mm
Input signal, configurable N/A
Input, current N/A
Input, resistance thermometer N/A
Input, resistor N/A
Input, thermocouple N/A
Input, voltage N/A
IP Rating IP20
Operating Voltage 24
Output signal configurable true
Output, current true
Output, voltage true
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs N/A
Resolution of the analogue outputs 10bit
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot