Siemens 6ES71936BP000BA0 SITOP Power supply 24 V/17 A 3 AC input |
07-0717
|
|
Despatched within 4 working days - 96 in stock
|
1+ £15.53
Price per unit Ex VAT
|
|
|
117mm |
N/A |
N/A |
19.2 - 28.8V |
6ES7193-6BP00-0BA0 |
28.8V DC |
N/A |
N/A |
19.2 - 28.8V |
28mm |
122mm |
45mm |
Multicolour |
1 pc(s) |
TRUE |
DC |
DC |
0 |
Siemens 6ES71936BP000DA0 SIPLUS PLC module 28.8V DC RS232 -25...+70°C |
07-0719
|
|
Despatched within 4 working days - 12 in stock
|
1+ £27.16
Price per unit Ex VAT
|
|
No |
117mm |
N/A |
N/A |
19.2 - 28.8V |
6ES7193-6BP00-0DA0 |
28.8V DC |
N/A |
N/A |
19.2 - 28.8V |
28mm |
122mm |
45mm |
Multicolour |
1 pc(s) |
TRUE |
DC |
DC |
0 |
Siemens 6ES71936BP200BA0 SIPLUS PLC sync module 28.8V DC -25°C/+70°C |
07-0721
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.36
Price per unit Ex VAT
|
|
No |
141mm |
N/A |
N/A |
19.2 - 28.8V |
6ES7193-6BP20-0BA0 |
28.8V DC |
N/A |
N/A |
19.2 - 28.8V |
28mm |
147mm |
42mm |
Multicolour |
1 pc(s) |
TRUE |
DC |
DC |
0 |
Siemens 6ES71936BP200BB1 SIPLUS S7-1200 PLC supply module 28.8 V DC |
07-0723
|
|
Back order - 100 availableBack-order availability date - 17/11/2026
|
1+ £25.38
Price per unit Ex VAT
|
Multicolour |
|
117mm |
0 - 230V |
0 - 230V |
0 - 24V |
6ES7193-6BP20-0BB1 |
28.8V DC |
0 - 230V |
0 - 230V |
0 - 24V |
|
|
|
|
|
FALSE |
AC/DC |
AC/DC |
|
Siemens 6ES7193-6BP40-0DA1 Delta PLC supply module 24V DC IRIS socket |
07-0725
|
|
Back order - 93 availableBack-order availability date - 15/11/2026
|
1+ £43.67
Price per unit Ex VAT
|
|
|
141mm |
N/A |
N/A |
0 - 24V |
6ES7193-6BP40-0DA1 |
24V DC |
N/A |
N/A |
19.2 - 28.8V |
28mm |
148mm |
42mm |
Multicolour |
1 pc(s) |
FALSE |
DC |
DC |
59g |