Siemens 6ES71936BP200BB1 SIPLUS S7-1200 PLC supply module 28.8 V DC

MPN
6ES71936BP200BB1
Brand
Siemens
EAN-13
4047623403272
Order Code
07-0723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 25/10/2026

Siemens manufactures the 6ES7193-6BP20-0BB1 PLC supply module, designed to operate at 28.8 V DC. This module is a vital component in programmable logic controllers, known for its reliability and efficiency in industrial automation systems. It is typically used in applications requiring precise control and monitoring of complex machinery and processes.
Type PLC supply module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Colour Multicolour
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
Input voltage AC 50 Hz 0 - 230V
Input voltage AC 60 Hz 0 - 230V
Input voltage DC 0 - 24V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP20-0BB1
Number of slots 1
Operating Voltage 28.8V DC
Output voltage AC 50 Hz 0 - 230V
Output voltage AC 60 Hz 0 - 230V
Output voltage DC 0 - 24V
Performance level according to EN ISO 13849-1 N/A
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
System accessory TRUE
Type of output voltage AC/DC
Type of voltage (input voltage) AC/DC
Wall mounting/direct mounting FALSE
Width 20
With integrated power supply FALSE
With pluggable modules, analogue I/O FALSE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules FALSE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot