Siemens 6ES71936BP000BA0 SITOP Power supply 24 V/17 A 3 AC input

MPN
6ES71936BP000BA0
Brand
Siemens
EAN-13
4025515080848
Order Code
07-0717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Siemens 6ES7193-6BP00-0BA0 PLC supply module provides a 28.8 V DC output, ideal for powering systems in automation environments. Known for its robust build, this module supports reliable operations within programmable logic controllers. Typical applications include industrial automation and process control systems where stable power supply is critical.
Type PLC supply module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC 19.2 - 28.8V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP00-0BA0
Number of slots 1
Operating Voltage 28.8V DC
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 19.2 - 28.8V
Package depth 28mm
Package height 122mm
Package width 45mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
System accessory TRUE
Type of output voltage DC
Type of voltage (input voltage) DC
Wall mounting/direct mounting FALSE
Weight 0
Width 15
With integrated power supply FALSE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules TRUE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot