Siemens 6ES7193-6BP40-0DA1 Delta PLC supply module 24V DC IRIS socket

MPN
6ES71936BP400DA1
Brand
Siemens
EAN-13
4025515080916
Order Code
07-0725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 15/11/2026

Siemens manufactures the 6ES7193-6BP40-0DA1, a PLC supply module designed for 24 V DC applications. This module provides reliable power distribution for programmable logic controllers in industrial automation systems. It is commonly used in manufacturing plants and automated production lines to ensure stable operation of control systems.
Type PLC supply module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 141mm
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC 0 - 24V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP40-0DA1
Number of slots 1
Operating Voltage 24V DC
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 19.2 - 28.8V
Package depth 28mm
Package height 148mm
Package width 42mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
System accessory TRUE
Type of output voltage DC
Type of voltage (input voltage) DC
Wall mounting/direct mounting FALSE
Weight 59g
Width 15
With integrated power supply FALSE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules FALSE
With pluggable modules, digital I/O FALSE
With pluggable modules, function and technology modules FALSE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot