Siemens 6ES71936BP200BA0 SIPLUS PLC sync module 28.8V DC -25°C/+70°C

MPN
6ES71936BP200BA0
Brand
Siemens
EAN-13
4025515080862
Order Code
07-0721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the 6ES7193-6BP20-0BA0 PLC supply module, which operates at 28.8 V DC. This module is designed for efficient power supply integration within programmable logic controllers (PLCs). It is commonly used in automation applications for reliable power management and control systems.
Type PLC supply module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Display No
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 141mm
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC 19.2 - 28.8V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP20-0BA0
Number of slots 1
Operating Voltage 28.8V DC
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 19.2 - 28.8V
Package depth 28mm
Package height 147mm
Package width 42mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
System accessory TRUE
Type of output voltage DC
Type of voltage (input voltage) DC
Wall mounting/direct mounting FALSE
Weight 0
Width 15
With integrated power supply FALSE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules TRUE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot