Siemens 6ES71316BF000CA0 SIMATIC S7-1200 PLC module 8 DO relay Contact |
07-0693
|
|
Despatched within 4 working days - 5 in stock
|
1+ £58.21
Price per unit Ex VAT
|
8 |
|
0 |
|
FALSE |
|
FALSE |
|
TRUE |
N/A |
|
None |
ATEX gas-ex-protection, Cat. 3G |
TRUE |
Front Mounting rail mounting rack mounting. |
TRUE |
2.5A |
|
FALSE |
|
Siemens 6ES7131-6BF01-0AA0 SIMATIC ET 200SP PLC input module 8x 24VDC |
07-0694
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.62
Price per unit Ex VAT
|
8 |
|
0 |
|
FALSE |
|
FALSE |
|
TRUE |
N/A |
|
None |
ATEX gas-ex-protection, Cat. 3G |
TRUE |
|
TRUE |
6.8A |
|
FALSE |
|
Siemens 6ES71316BF010BA0 SIMATIC ET 200SP digital input module DI 8x24VDC |
07-0695
|
|
Despatched within 4 working days - 11 in stock
|
1+ £50.44
Price per unit Ex VAT
|
8 |
|
0 |
|
FALSE |
|
FALSE |
|
TRUE |
N/A |
|
None |
ATEX gas-ex-protection, Cat. 3G |
TRUE |
Front Mounting rail mounting rack mounting. |
TRUE |
2.5A |
|
FALSE |
|
Siemens 6ES71316BH010BA0 PLC input module 24V DC 16x DI SIMATIC ET 200SP |
07-0696
|
|
Despatched within 4 working days - 29 in stock
|
1+ £86.34
Price per unit Ex VAT
|
16 |
|
0 |
|
false |
|
false |
|
true |
N/A |
|
N/A |
N/A |
true |
|
false |
2.5mA |
|
false |
|
Siemens 6ES7134-6GD01-0BA1 SIMATIC analogue input module AI 4XI 2/4-wire |
07-0702
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £173.64
Price per unit Ex VAT
|
|
4 |
|
0 |
false |
true |
false |
N/A |
|
|
N/A |
N/A |
N/A |
true |
Front Mounting rail mounting rack mounting. |
true |
|
true |
false |
true |
Siemens 6ES7134-6HD01-0BA1 SIMATIC ET 200SP AI module AI 4xU/I 16-bit |
07-0703
|
|
Despatched within 4 working days - 4 in stock
|
1+ £173.64
Price per unit Ex VAT
|
|
4 |
|
0 |
FALSE |
TRUE |
FALSE |
N/A |
|
|
N/A |
None |
ATEX gas-ex-protection, Cat. 3G |
TRUE |
|
TRUE |
|
TRUE |
FALSE |
TRUE |
Siemens 6ES71346JD000CA1 SIMATIC PLC input module 5 shield terminals |
07-0704
|
|
Despatched within 4 working days - 24 in stock
|
1+ £221.17
Price per unit Ex VAT
|
|
4 |
|
0 |
FALSE |
TRUE |
FALSE |
N/A |
|
|
N/A |
None |
ATEX gas-ex-protection, Cat. 3G |
TRUE |
Front Mounting rail mounting rack mounting. |
TRUE |
|
TRUE |
FALSE |
FALSE |
Siemens 6ES71376CA000BU0 SIMATIC PLC input module 24V DC DALI CC20 |
07-0707
|
|
Back order - 96 availableBack-order availability date - 14/11/2026
|
1+ £265.36
Price per unit Ex VAT
|
|
|
|
|
false |
|
false |
|
|
|
|
N/A |
N/A |
true |
|
false |
|
|
false |
|