Siemens 6ES71376CA000BU0 SIMATIC PLC input module 24V DC DALI CC20

MPN
6ES71376CA000BU0
Brand
Siemens
EAN-13
4047623410850
Order Code
07-0707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £265.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 14/11/2026

The Siemens 6ES7137-6CA00-0BU0 PLC input module is designed for use with 24 V DC systems, providing reliable input capabilities for programmable logic controllers. Its robust design ensures smooth integration into various industrial automation setups. This module is typically used in manufacturing processes where precise input signal handling is required.
Supporting protocol for ASI false
Supporting protocol for CAN false
Type PLC input module
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Depth 58mm
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Fieldbus connection over separate bus coupler possible true
Front built-in possible false
Height 73mm
IO link master false
Misc Attribute 6ES7137-6CA00-0BU0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Operating Voltage 24V DC
Performance level according to EN ISO 13849-1 N/A
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard eGPRS false
Radio standard LTE false
Radio standard WLAN 802.11 false
SIL according to IEC 61508 N/A
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 20mm
With potential separation true

Reviews

Be the first to submit a review

Trustpilot