Siemens 6ES71346JD000CA1 SIMATIC PLC input module 5 shield terminals

MPN
6ES71346JD000CA1
Brand
Siemens
EAN-13
4025515080817
Order Code
07-0704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £221.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Siemens 6ES7134-6JD00-0CA1 PLC input module is a reliable component used in programmable logic controllers. It features advanced connectivity options and efficient data processing capabilities. This input module is typically applied in industrial automation to monitor and control various machine processes.
Type PLC input module
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Analogue inputs configurable TRUE
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 58mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible TRUE
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 73mm
Input signal, configurable TRUE
Input, current FALSE
Input, resistance thermometer TRUE
Input, resistor TRUE
Input, thermocouple TRUE
Input, voltage TRUE
IO link master FALSE
Misc Attribute 6ES7134-6JD00-0CA1
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Module type Analog
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Package depth 23mm
Package height 76mm
Package width 65mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Product colour Multicolour
Purpose System power
Rack-assembly possible TRUE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Resolution of the analogue inputs 16Bit
Resolution of the analogue outputs N/A
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
System accessory TRUE
Type of electric connection Plug-in connection
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Weight 0
Width 15

Reviews

Be the first to submit a review

Trustpilot