Siemens Industrial Switches Power off 613810

Siemens Brand: Siemens
The Siemens components are electrical switchgear units designed for DIN rail mounting, suitable for managing electrical circuits in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Contact Type Cross Section Depth Dim Height Nominal Current Nominal current - rounded value Number of change-over contacts Number of contacts as normally open contact Number of partitions Number of normally closed contacts Number of pins Number of normally open contacts Number of Poles Operating Voltage Rated current Rated switching capacity Rated voltage Switching function
Siemens 5TE8111 SENTRON Switch 20A DIN rail mount grey 1-pin 6mm²
Siemens 5TE8111 SENTRON Switch 20A DIN rail mount grey 1-pin 6mm²
Standard range
Order code: 07-0557
MPN: 5TE8111

Despatched within 4 working days - 44 in stock
1+ £11.77
Price per unit Ex VAT
1 1 maker 6mm² 17.6mm (W x H x D) 76.6 x 90 x 17.6 mm 90mm 20A 20A 0 1 1 0 1 1 1 230V 20A 0.06A 230V Off switch
Siemens 5TL13630 Isolator 63A Grey 3-Pole for Standard Rails
Siemens 5TL13630 Isolator 63A Grey 3-Pole for Standard Rails
Standard range
Order code: 07-0586
MPN: 5TL13630

Despatched within 4 working days - 10 in stock
1+ £19.82
Price per unit Ex VAT
3 3 makers 74.5mm (W x H x D) 54 x 89.8 x 74.5 mm 89.8mm 63A 63A 3 3 3 3 440V 63A 0.196A 440V Other
Siemens 5TL16630 Labeling plate 63A grey black/white text 3 makers
Siemens 5TL16630 Labeling plate 63A grey black/white text 3 makers
Standard range
Order code: 07-0587
MPN: 5TL16630

Despatched within 4 working days - 31 in stock
1+ £30.33
Price per unit Ex VAT
3 3 makers 74.5mm (W x H x D) 72 x 89.8 x 74.5 mm 89.8mm 63A 63A 3 4 3 3 440V 63A 0.196A 440V Other

Trustpilot