Siemens 5TL13630 Isolator 63A Grey 3-Pole for Standard Rails

MPN
5TL13630
Brand
Siemens
EAN-13
4001869468952
Order Code
07-0586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.01
10+ £42.47
100+ £35.74
500+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Siemens manufactures the 5TL13630, a grey power-off switch rated at 63 A with three poles. This robust switch ensures reliable circuit disconnection for electrical safety. It is typically used in industrial and commercial applications to securely isolate electrical circuits during maintenance or emergencies.
Type Power off
Built-in depth 70mm
Colour calotte Other
Contact Type 3 makers
Degree of protection (IP) Other
Depth 74.5mm
Dim (W x H x D) 54 x 89.8 x 74.5 mm
Factory colour Grey
Forced segregation according to DIN VDE 0113 false
Height 89.8mm
Imprint/indication N/A
Lamp socket Other
Lamp type Other
Max. lamp power N/A
Min. rated voltage N/A
Nominal Current 63A
Nominal current - rounded value 63A
Number of contacts as change-over contact N/A
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 3
Number of partitions 3
Number of pins 3
Number of Poles 3
Number of Positions 3
Operating Voltage 440V
Product colour Multicolour
Rated current 63A
Rated switching capacity 0.196A
Rated voltage 440V
Short-circuit breaking capacity (Icw) 10kA
Switching function Other
Voltage type AC
Weight 309g
Width 54mm
Width in number of modular spacings 3
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot