Siemens 5TE8111 SENTRON Switch 20A DIN rail mount grey 1-pin 6mm²

MPN
5TE8111
Brand
Siemens
EAN-13
4001869210063
Order Code
07-0557
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.75
10+ £13.08
100+ £10.66
500+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Siemens 5TE8111 is a single-pole isolator with a 6 mm² 20 A capacity, suitable for low-voltage installations. Designed for reliable power disconnection, it is primarily used in electrical distribution systems. Typically, this device is applied in residential or commercial circuit protection to ensure safety and manage electrical loads effectively.
Type Power off
Built-in depth 70mm
Colour calotte Other
Contact Type 1 maker
Cross Section 6mm²
Degree of protection (IP) Other
Depth 17.6mm
Dim (W x H x D) 76.6 x 90 x 17.6 mm
Factory colour Grey
Forced segregation according to DIN VDE 0113 false
Height 90mm
Imprint/indication N/A
Lamp socket Other
Lamp type Other
Max. lamp power N/A
Min. rated voltage N/A
Nominal Current 20A
Nominal current - rounded value 20A
Number of change-over contacts 0
Number of contacts as change-over contact N/A
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 1
Number of normally closed contacts 0
Number of normally open contacts 1
Number of partitions 1
Number of pins 1
Number of Poles 1
Number of Positions 1
Operating Voltage 230V
Product colour Multicolour
Rated current 20A
Rated switching capacity 0.06A
Rated voltage 230V
Short-circuit breaking capacity (Icw) 10kA
Switching function Off switch
Voltage type AC
Weight 57g
Width 76.6mm
Width in number of modular spacings 1
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot