Siemens 5TL16630 Labeling plate 63A grey black/white text 3 makers

MPN
5TL16630
Brand
Siemens
EAN-13
4001869469034
Order Code
07-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.05
10+ £55.75
100+ £47.79
500+ £39.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Siemens 5TL16630 is a grey power-off switch with a capacity of 63 A. It is designed for use in three-phase electrical systems. Typical applications include industrial and commercial environments requiring reliable power disconnection.
Type Power off
Built-in depth 70mm
Colour calotte Other
Contact Type 3 makers
Degree of protection (IP) Other
Depth 74.5mm
Dim (W x H x D) 72 x 89.8 x 74.5 mm
Factory colour Grey
Forced segregation according to DIN VDE 0113 false
Height 89.8mm
Imprint/indication N/A
Lamp socket Other
Lamp type Other
Max. lamp power N/A
Min. rated voltage N/A
Nominal Current 63A
Nominal current - rounded value 63A
Number of contacts as change-over contact N/A
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 3
Number of partitions 4
Number of pins 3
Number of Poles 3
Number of Positions 3
Operating Voltage 440V
Product colour Multicolour
Rated current 63A
Rated switching capacity 0.196A
Rated voltage 440V
Short-circuit breaking capacity (Icw) 10kA
Switching function Other
Voltage type AC
Weight 413g
Width 72mm
Width in number of modular spacings 4
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot