Siemens Circuit Breakers Main RCCB 613676

Siemens Brand: Siemens
The group consists of Siemens RCCB circuit breakers that are designed for various amperage ratings and voltage levels, incorporating advanced safety features suitable for diverse electrical installations.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC No. of Poles Concurrently switching neutral conductor Current Ratng Degree of protection (IP) Dim Number of pins Number of Poles Overvoltage category Rated current Rated insulation voltage Ui Rated switching capacity Rated voltage Voltage Rating Width Type Tripping Characteristics Compatible with (details) Construction size according to DIN 43880
Siemens 5SP37502 RCCB main Circuit Breaker 50A 230/400V 1-pole
Siemens 5SP37502 RCCB main Circuit Breaker 50A 230/400V 1-pole
Extended range
Order code: 07-0377
MPN: 5SP37502

Available to back orderBack order, lead time 10 days
1+ £320.99
Price per unit Ex VAT
50A 400V AC 1 false 50A N/A (W x H x D) 27 x 151.3 x 89.5 mm 1 1 N/A 50A N/A 25kA 230V 440V 27mm Main RCCB E SENTRON N/A
Siemens 5SP38352 Main RCCB 35A 230/400V GAMMA silver Delta profil
Siemens 5SP38352 Main RCCB 35A 230/400V GAMMA silver Delta profil
Standard range
Order code: 07-0378
MPN: 5SP38352

Despatched within 4 working days - 2 in stock
1+ £210.50
Price per unit Ex VAT
35A 400V AC FALSE 35A IP40 (W x H x D) 81 x 151.3 x 89.5 mm 3 3 2 35A 690V 25A 400V 400V 81mm Main RCCB E SENTRON N/A
Siemens 5SP38502 GAMMA RCCB 50A 230V/400V titanium white
Siemens 5SP38502 GAMMA RCCB 50A 230V/400V titanium white
Extended range
Order code: 07-0379
MPN: 5SP38502

Available to back orderBack order, lead time 10 days
1+ £146.84
Price per unit Ex VAT
50A 230V AC FALSE 50A IP40 (W x H x D) 81 x 151.3 x 89.5 mm 3 3 2 50A 690V 25A 400V 400V 81mm Main RCCB E SENTRON N/A

Trustpilot