Siemens 5SP38502 GAMMA RCCB 50A 230V/400V titanium white

MPN
5SP38502
Brand
Siemens
EAN-13
4001869315140
Order Code
07-0379
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £146.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5SP38502 Main RCCB is a residual current circuit breaker with a capacity of 50 A, suitable for 230 V and 400 V systems. It is typically used for protecting electrical installations from faults and providing safe cut-off in residential, commercial, and industrial applications. This device ensures enhanced electrical safety by detecting and interrupting residual currents.
Type Main RCCB
Current Rating 50A
Voltage Rating - AC 230V AC
Tripping Characteristics E
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 N/A
Current Ratng 50A
Degree of protection (IP) IP40
Depth 89.5mm
Dim (W x H x D) 81 x 151.3 x 89.5 mm
Factory colour Grey
Frequency 50Hz
Height 151.3mm
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 2
Pollution degree 3
Rated current 50A
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25A
Rated voltage 400V
Voltage Rating 400V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot