Siemens 5SP37502 RCCB main Circuit Breaker 50A 230/400V 1-pole

MPN
5SP37502
Brand
Siemens
EAN-13
4001869315065
Order Code
07-0377
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £320.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5SP37502 Main RCCB is a residual current circuit breaker designed for a current of 50 A and voltages of 230 V or 400 V. It primarily offers protection against electrical shock and fire hazards by detecting leakage currents. Typical applications include residential, commercial, and industrial electrical systems where safety is a priority.
Type Main RCCB
Current Rating 50A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics E
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Construction size according to DIN 43880 N/A
Current Ratng 50A
Degree of protection (IP) N/A
Depth 89.5mm
Dim (W x H x D) 27 x 151.3 x 89.5 mm
Factory colour Grey
Frequency 50Hz
Height 151.3mm
Mounting method Busbar
Number of pins 1
Number of Poles 1
Overvoltage category N/A
Pollution degree 3
Rated current 50A
Rated insulation voltage Ui N/A
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Rated voltage 230V
Voltage Rating 440V
Width 27mm

Reviews

Be the first to submit a review

Trustpilot