Siemens 5SP38352 Main RCCB 35A 230/400V GAMMA silver Delta profil

MPN
5SP38352
Brand
Siemens
EAN-13
4001869315126
Order Code
07-0378
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £210.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5SP38352 Main RCCB is a residual current circuit breaker rated at 35 A, suitable for 230 V/400 V applications. This device provides essential protection by detecting and disconnecting circuit power in case of electrical faults. It is typically used in residential or commercial electrical installations to enhance safety.
Type Main RCCB
Current Rating 35A
Voltage Rating - AC 400V AC
Tripping Characteristics E
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 N/A
Current Ratng 35A
Degree of protection (IP) IP40
Depth 89.5mm
Dim (W x H x D) 81 x 151.3 x 89.5 mm
Factory colour Grey
Frequency 50Hz
Height 151.3mm
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 2
Pollution degree 3
Rated current 35A
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25A
Rated voltage 400V
Voltage Rating 400V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot