Siemens 6ES7307-1KA02-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 10A 240W

MPN
6ES73071KA020AA0
Brand
Siemens
EAN-13
4025515152484
Order Code
55-8150
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £305.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Siemens 6ES7307-1KA02-0AA0 is a SIMATIC PS307 DIN Rail Power Supply from the S7-300 Series. The 6ES7307-1BA01-0AA0 was not only designed to be a mid range controller, but also for applications within the manufacturing industries, more specifically the automotive and packaging industries sectors.


  • Type: Switched Mode
  • Input voltage: 85 - 132V AC, 170 - 264V AC
  • Inputs: 1
  • Output current: 10A
  • Phases: 1
  • No. of outputs: 4x
  • Connections: Screw terminals
  • Weight: 0.8kg
  • Power: 240W
  • Nominal input voltage: 115V/AC, 230V/AC
  • Output voltage: 24V DC
  • Dimensions: 80(W) x 125(H)mm
  • Type: SIMATIC PS307
  • Manufacturer part No: Siemens 6ES7307-1KA02-0AA0
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 2
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 205mm
Built-in width 80mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Dimensions 80(W) x 125(H)mm
Height 125mm
Input Voltage 85 - 264 CA
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature 0°C
Module type Analog
No. of outputs 4x
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output Current 10
Package depth 90mm
Package height 130mm
Package width 170mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 240W
Product colour Multicolour
Purpose System power
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Weight 800g
Width 80mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot