Siemens SIMATIC PS307 DIN Rail Power Supply , 24V DC, S7-300 Series

Siemens Brand: Siemens

A range of Siemens SIMATIC PS307 DIN Rail Power Supplies from the S7-300 Series. These modular power supplies satisfy the mid range needs of the market, enabling you to choose the modules for the task at hand.

The S7-300 Series was not only designed to be a mid range controller, but also for applications within the manufacturing industries, more specifically the automotive and packaging industries sectors.

  • Wide voltage input range
  • Power indicator
  • Can be switched in parallel for increased power
  • Efficiency up to 84%
  • Output-over voltage and short circuit protection with automatic restart
  • Safety: EN60950-1 and EN 50178
  • Approvals: UL508, CSA C22.2 no. 142
  • Explosion protection: ATEX94/9EC EX II 3G; EEx, nA, II, T4 U; UL1604 class I Div. 2 Group A, B, C, D
  • FM-approved class I Div. 2 Group A, B, C, D T4
  • Ship building licensure: in system S7-300
  • EMV: EN 55022 class B, EN 61000-6-2
  • Temperature range: 0°C to -60°C without derating
  • Supplied with SIMATIC connecting brush and operating instructions
  • Supplied with 24V output voltage
  • Available in 2.0, 5.0 and 10A options
Description Image Product Buy Pricing (Ex VAT) Type Nominal value output current 1 Power Rating AC input frequency AC input voltage Built-in width DC output current DC output voltage Dimensions Max. output current 1 Module type No. of outputs Package depth Output Current Package height Operating temperature (T-T) Package width Power Output Product colour Purpose
Siemens 6ES7307-1EA01-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 5A 120W
Siemens 6ES7307-1EA01-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 5A 120W
Order code: 55-8149
MPN: 6ES73071EA010AA0
1+ £279.18
Price per unit Ex VAT
PS transformer 5A 120W 50 - 60Hz 120 - 230V 60mm 5A 24V 60(W) x 125(H)mm 5A 3x 5 0 - 60°C 120W Black
Siemens 6ES7307-1KA02-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 10A 240W
Siemens 6ES7307-1KA02-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 10A 240W
Extended range
Order code: 55-8150
MPN: 6ES73071KA020AA0

Available to back orderBack order, lead time 8 days
1+ £305.15
Price per unit Ex VAT
Rail mounted PSU (DIN) 10A 240W 80mm 80(W) x 125(H)mm 10A Analog 4x 90mm 10 130mm 170mm 240W Multicolour System power

Trustpilot