Siemens 6ES7307-1EA01-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 5A 120W

MPN
6ES73071EA010AA0
Brand
Siemens
EAN-13
4025515152477
Order Code
55-8149
Country of Origin
Romania
  • Not available for Export
View Full Product Range (2)

Discontinued


The Siemens 6ES7307-1EA01-0AA0 is a SIMATIC PS307 DIN Rail Power Supply from the S7-300 Series. The 6ES7307-1BA01-0AA0 was not only designed to be a mid range controller, but also for applications within the manufacturing industries, more specifically the automotive and packaging industries sectors.


  • Type: Switched Mode
  • Input voltage: 85 - 132V AC, 170 - 264V AC
  • Inputs: 1
  • Output current: 5A
  • Phases: 1
  • No. of outputs: 3x
  • Connections: Screw terminals
  • Weight: 0.6kg
  • Power: 48W
  • Nominal input voltage: 115V/AC, 230V/AC
  • Output voltage: 24V DC
  • Dimensions: 60(W) x 125(H)mm
  • Type: SIMATIC PS307
  • Manufacturer part No: Siemens 6ES7307-1EA01-0AA0
Type PS transformer
Nominal value output current 1 5A
Number of Outputs 2
Power Rating 120W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
AC input frequency 50 - 60Hz
AC input voltage 120 - 230V
Built-in height 205mm
Built-in width 60mm
DC output current 5A
DC output voltage 24V
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Dimensions 60(W) x 125(H)mm
Height 125mm
Input Voltage 85 - 264 CA
Max. output current 1 5A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature 0°C
No. of outputs 3x
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (T-T) 0 - 60°C
Output Current 5
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 120W
Product colour Black
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Storage temperature (T-T) -40 - 85°C
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Weight 60g
Width 60mm
Width in number of modular spacings N/A

Trustpilot