Siemens 6EP3334-8SB00-0AY0 DIN Rail Mounted PSU

MPN
6EP33348SB000AY0
Brand
Siemens
EAN-13
4025515154365
Order Code
64-8135
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 10A 24V DC high performance power supply unit is a regulated 1-phase, switch mode unit from the SITOP PSU8200 series. The PSU is of the DIN rail mounting type and is suitable for use with automated systems and machines.


  • Adjustable output voltage 24 to 28.8V DC
  • Power boost during operation for max. 25ms
  • Extra-power function for max. 5s
  • Output is isolated, no-load and short-circuit proof
  • LEDs for status indication
  • Remote On/Off control
  • Screw terminal
  • Low width
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 10A
Number of Outputs 1
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in Width 55mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Direct mounting possible false
Height 125mm
Input Voltage 120/230V
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output current 1 10A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 80mm
Package height 140mm
Package width 140mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 240W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 1kg
Width 55mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot