Siemens SITOP PSU8200 Power Supplies DIN Rail Mounted

Siemens Brand: Siemens

These high performance power supply units are regulated 1-phase, switch mode units from the SITOP PSU8200 series. The PSUs are of the DIN rail mounting type and are suitable for use with automated systems and machines.

  • Adjustable output voltage 24 to 28.8V DC
  • Power boost during operation for max. 25ms
  • Extra-power function for max. 5s
  • Output is isolated, no-load and short-circuit proof
  • LEDs for status indication
  • Remote On/Off control
  • Screw terminal
  • Low width
Description Image Product Buy Pricing (Ex VAT) Output Current Adjustable output voltage Built-in width Max. output current 1 Nominal value output current 1 Package depth Package height Power Output Weight Width Output Voltage Number of Outputs 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Built-in height Country of origin Degree of protection (IP) Degree of protection (NEMA) Depth
Siemens 6EP3333-8SB00-0AY0 DIN Rail Mounted PSU
Siemens 6EP3333-8SB00-0AY0 DIN Rail Mounted PSU
Standard range
Order code: 64-8134
MPN: 6EP33338SB000AY0

3 in stock, despatched in 4 working days
1+ £152.54
Price per unit Ex VAT
5A 24 to 28.8V DC 45mm 5A 5A 60mm 130mm 120W 800 g 45mm 24V 1 24 - 24V N/A N/A 225mm Romania IP20 N/A 125mm
Siemens 6EP3334-8SB00-0AY0 DIN Rail Mounted PSU
Siemens 6EP3334-8SB00-0AY0 DIN Rail Mounted PSU
Standard range
Order code: 64-8135
MPN: 6EP33348SB000AY0

4 in stock, despatched in 4 working days
1+ £176.98
Price per unit Ex VAT
10A 55mm 10A 10A 80mm 140mm 240W 1kg 55mm 24V 1 24 - 24V N/A N/A 225mm Romania IP20 N/A 125mm
Order code64-813464-8135
Part number6EP3333-8SB00-0AY06EP3334-8SB00-0AY0
Rated output voltage24V DC24V DC
Rated output current5A10A
Rated input voltage120/230V AC120/230V AC
Input voltage range85-132/170-264V AC85-132/170-264V AC
Rated input current2.1/1.2A4.0/1.9A
Output active power120W240W
Operating temperature-25°C to +70°C-25°C to +70°C
Dimensions125 x 125 x 45mm125 x 125 x 45mm


Trustpilot