Siemens 6EP33336SB000AY0 Logo!Power PLC Power supply 24V/4A

MPN
6EP33336SB000AY0
Brand
Siemens
EAN-13
4025515154860
Order Code
07-0673
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £109.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Siemens 6EP3333-6SB00-0AY0 PLC power supply unit is designed for reliability and efficiency, providing a stable 24V output for programmable logic controllers in industrial settings. This unit features robust construction with advanced protection mechanisms to ensure durable performance under demanding conditions. Ideal for automation tasks within manufacturing and processing environments, it helps maintain consistent electrical supply for critical control systems.
Type PLC power supply unit
Nominal value output current 1 4A
Number of Outputs 1
Power Rating 96W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in width 72mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 53 x 72 x 90mm
Height 90mm
IP Rating IP20
Max. operating voltage [AC] 240V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 240V
Maximum Temperature +70°C
Min. operating voltage [AC] 100V
Min. temperature -25°C
Minimum Input Voltage [AC] 100V
Misc Attribute 6EP3333-6SB00-0AY0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 100 - 240 ACV
Package depth 91mm
Package height 96mm
Package width 67mm
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 96W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Weight 340g
Width 72mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot