Siemens 6EP3330-6SB00-0AY0 LOGO!POWER rail-mounted PSU 24V 0.6A

Image Representative of Range

Siemens 6EP3330-6SB00-0AY0 LOGO!POWER rail-mounted PSU 24V 0.6A

MPN
n/a
Brand
Siemens
EAN-13
4025515154877
Order Code
07-0915
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.50
10+ £33.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Siemens 6EP3330-6SB00-0AY0 is a rail mounted PSU that provides reliable power supply for industrial applications, capable of being mounted on a DIN rail. It features robust construction suitable for demanding environments and is designed to ensure consistent power distribution in machinery and control systems. This industrial power supply unit is typically used in automation, process control, and different manufacturing applications.
Type Rail mounted PSU (DIN)
IP Rating IP20
Misc Attribute 6EP3330-6SB00-0AY0
Package depth 36mm
Package height 96mm
Package width 67mm
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Weight 0.105

Reviews

Be the first to submit a review

Trustpilot