Siemens 6EP33216SB000AY0 LOGO!Power PLC 12V 1.9A regulated supply unit

MPN
6EP33216SB000AY0
Brand
Siemens
EAN-13
4025515154808
Order Code
07-0660
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 6EP3321-6SB00-0AY0 PLC power supply unit provides reliable power for programmable logic controllers within industrial automation systems. It features efficient energy management and ensures stable operation under demanding conditions. Ideal for controlling complex machinery and processes, it is used across various manufacturing and processing environments.
Type PLC power supply unit
Nominal value output current 1 1.9A
Number of Outputs 1
Power Rating 22.8W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in width 36mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 53 x 36 x 90mm
Height 90mm
IP Rating IP20
Max. operating voltage [AC] 240V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 240V
Maximum Temperature +70°C
Min. operating voltage [AC] 100V
Min. temperature -25°C
Minimum Input Voltage [AC] 100V
Misc Attribute 6EP3321-6SB00-0AY0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 100 - 240 ACV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 22.8W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Weight 170g
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot