Siemens 6EP1933-2EC41 SITOP UPS500S 2.5 kW 134 sec 24 VDC 15 A 15 A

MPN
6EP19332EC41
Brand
Siemens
EAN-13
4025515152392
Order Code
55-7932
Country of Origin
Austria
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Bridging time full load:

    0.05min 0.15min
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £383.15
10+ £351.84
50+ £323.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Siemens 6EP1933-2EC41 is a SITOP UPS500S 2.5kW Uninterruptible Mode Power Supply that is essential for guaranteeing the productivity of automated plants and machines. But in order to protect 24V loads from longer power failures as well, the power supply can be upgraded with DC UPS modules. A maximum of 3 SITOP UPS501S expansion modules rated at 5kW can be connected in parallel to increase the buffer times.

This innovative SITOP UPS500S is based on absolutely maintenance free capacitors with a long service life. Even at temperatures of 50°C it will still have more than 80% of its capacity after 8 years. Because the capacitors do not emit any gas, the control cabinet that holds the power supply, does not have to be ventilated.


  • Durable capacitors
  • No ventilation of the mounting location (VDE 0510 Part 2 / EN 50272-2)
  • Input voltage 24V DC
  • Voltage output: 24V DC
  • Output current: 15A
  • Energy: 2.5kW
  • Operating temperature: -0°C to +60°C
  • Weight: 1kg
  • Dimensions: 120(W) x 125(H) x 125(D)mm
  • Type: SITOP UPS500S
  • Manufacturer's part: Siemens 6EP1933-2EC41
Type Industrial UPS
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Auto shut down function N/A
Bridging time full load 0.05min
Construction type N/A
Depth 125mm
Efficiency in eco-mode N/A
Height 125mm
Input Connection N/A
Input Voltage 24 DCV
IP Rating IP20
Max. output current 1 15A
Max. output current 2 15A
Max. output current 3 15A
Max. voltage distortion output (linear load) N/A
Modular N/A
Nominal value output voltage 1 24V
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/A
Output Current 15
Output power factor N/A
Output voltage stabilized 24V
Overall efficiency N/A
Potential free switch contact N/A
Power Consumption N/A
Power Output 360W
Primary frequency N/A
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Secondary frequency N/A
SNMP N/A
Suitable for network-management false
USB interface N/A
USV- technology Offline
Voltage type DC
Weight 1kg
Width 120mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot