Siemens SITOP Uninterruptible Power Supplies (UPS), UPS500S, UPS500P

Siemens Brand: Siemens

A reliable power supply is essential for guaranteeing the productivity of automated plants and machines. This range of Siemens SITOP Uninterruptible Switched Mode Power Supplies, already offer maximum reliability in this respect. But in order to protect 24V loads from longer power failures as well, the power supplies can be upgraded with DC UPS modules.

For flexible use, there is the SITOP UPS500S. These 15A Basic DIN Rail Units are available in 2.5kW and 5kW versions. A maximum of 3 SITOP UPS501S expansion modules rated at 5kW can be connected in parallel to increase the buffer times.

The UPS500P is a member of the SITOP family and is intended for the short-time buffering of 24 VDC operated SIMATIC panel PCs. They are available for 5 or 10 kW, and provides up to 7A of output current. The oblong metal enclosure of the UPS module is also suitable for installing on HMI support arms.

This innovative SITOP UPS500 Range is based on absolutely maintenance free capacitors with a long service life. Even at temperatures of 50°C they still have more than 80% of their capacity after 8 years, so there is no need to replace the energy stores. Because the capacitors do not emit any gas, the control cabinet does not have to be ventilated.

SITOP UPS500S Basic Units

  • Compact design, only 120mm wide
  • Can be expanded easily using a user-friendly plug-in system with the expansion module 5kW
  • Absolutely uninterruptible bridging of power failures
  • High level of safety
  • Availability through monitoring of operational readiness, and monitoring of the capacitor charge
  • Support for automatic warm restart of industrial PCs
  • USB interface
  • Available in 2.5kW or 5kW Energy Storage options

UPS500P Basic Units

  • Compact design, degree of protection IP65
  • For distributed use, e.g. on support arms
  • Ambient temperature range for operation: 0 to +55°C
  • High degree of efficiency 96.9 % or or low power loss
  • USB interface
  • Indication of the operating states normal operation
  • Buffer mode: Alarm message Buffer not ready and capacitor charge > 85%
  • Available in 5kW or 10kW Energy Storage options
Description Image Product Buy Pricing (Ex VAT) Bridging time full load Type 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Auto shut down function Construction type Depth Efficiency in eco-mode Height Input Connection Input Voltage IP Rating Max. output current 1 Max. output current 2 Max. output current 3 Max. voltage distortion output (linear load) Modular Nominal value output voltage 1 Number of output connections C13
Siemens 6EP1933-2EC41 SITOP UPS500S 2.5 kW 134 sec 24 VDC 15 A 15 A
Siemens 6EP1933-2EC41 SITOP UPS500S 2.5 kW 134 sec 24 VDC 15 A 15 A
Extended range
Order code: 55-7932
MPN: 6EP19332EC41

Available to back orderBack order, lead time 8 weeks
1+ £383.15
Price per unit Ex VAT
0.05min Industrial UPS 24V 24V 24V N/A N/A 125mm N/A 125mm N/A 24 DCV IP20 15A 15A 15A N/A N/A 24V N/A
Siemens 6EP1933-2EC51 SITOP UPS500S 5 kW 236/sec 24 VDC 15 A 15 A
Siemens 6EP1933-2EC51 SITOP UPS500S 5 kW 236/sec 24 VDC 15 A 15 A
Extended range
Order code: 55-7933
MPN: 6EP19332EC51

Available to back orderBack order, lead time 6 weeks
1+ £486.95
Price per unit Ex VAT
0.15min Industrial UPS 24V 24V 24V N/A N/A 125mm N/A 125mm N/A 24 DCV IP20 15A 15A 15A N/A N/A 24V N/A

Trustpilot