Siemens 6EP19312EC42 SITOP DC-UPS Module 15A DC 24V USB Industrial UPS

MPN
6EP19312EC42
Brand
Siemens
EAN-13
4025515151067
Order Code
12-9345
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 07/10/2026

The Siemens SITOP DC-UPS-MODUL 15A DC 24V USB is an industrial uninterruptible power supply designed to ensure reliable power continuity. This module provides a 15-amp output at 24 volts DC, featuring a USB interface for enhanced connectivity and monitoring. It is ideal for applications in automated industrial environments requiring seamless power backup and protection.
Type Industrial UPS
Input Voltage 29V DC
Current Rating 15A
Auto shut down function N/A
Bridging time full load N/A
Bridging time, max load 45s
Connections Screw connector
Construction type N/A
Depth 125mm
Dim (W x H x D) 50 x 125 x 125 mm
Efficiency in eco-mode N/A
Height 125mm
Input Connection N/A
Interfaces 1x USB
Max. voltage distortion output (linear load) N/A
Minimum Input Volage 22V DC
Misc Attribute SITOP DC-UPS-MODUL 15A DC 24V USB
Modular N/A
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/A
Output current (details) 0 - 15A
Output effective power 360W
Output power factor N/A
Output Voltage 24V DC
Overall efficiency N/A
Potential free switch contact N/A
Power Consumption N/A
Primary frequency N/A
Secondary frequency N/A
SNMP N/A
Suitable for network-management false
USB interface N/A
USV- technology Offline
Voltage type DC
Weight 0.45kg
Width 50mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot