Siemens 6EP1931-2FC21 SITOP Industrial UPS 40A 24VDC

MPN
6EP19312FC21
Brand
Siemens
EAN-13
4025515151227
Order Code
64-9010
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £411.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 40A 24V DC DIN rail mounting Uninterruptible Power Supply (UPS) with a 24V DC input. The high reliability UPS unit can easily cope with critical network conditions and protect systems against mains problems and problems on the DC side.


  • LED Status signals
  • High availability through extensive protection and monitoring functions
  • Support of automatic recovery of industrial PCs
  • Radio interference level class B and high noise immunity
Type Industrial UPS
Input Voltage 24V
Auto shut down function N/A
Bridging time full load N/A
Construction type N/A
Depth 125mm
Efficiency in eco-mode N/A
Height 125mm
Input Connection N/A
Max. voltage distortion output (linear load) N/A
Modular N/A
No of Outlets 1
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/A
Output Current 40A
Output effective power 960W
Output power factor N/A
Output Voltage 24V
Overall efficiency N/A
Potential free switch contact N/A
Power Consumption N/A
Primary frequency N/A
Secondary frequency N/A
SNMP N/A
Suitable for network-management false
USB interface N/A
USV- technology Offline
Voltage type DC
Weight 1.1kg
Width 102mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot