Siemens SITOP Industrial UPS Modules 24V

Siemens Brand: Siemens

A range of DIN rail mounting Uninterruptible Power Supplies (UPS) that output a constant 24V DC supply from a 24V DC input. The high reliability UPS units can easily cope with critical network conditions and protect systems against mains problems and problems on the DC side.

  • Choice of rated output currents and status signal interface
  • LED Status signals
  • High availability through extensive protection and monitoring functions
  • Support of automatic recovery of industrial PCs
  • Radio interference level class B and high noise immunity
Description Image Product Buy Pricing (Ex VAT) Output Current Output effective power Weight Width Type Input Voltage Output Voltage Auto shut down function Bridging time full load Construction type Depth Efficiency in eco-mode Height Input Connection Max. voltage distortion output (linear load) Modular No of Outlets Number of output connections C13 Number of output connections C19 Number of output connections fixed connection
Siemens 6EP1931-2DC21 SITOP Industrial UPS 6A 24VDC
Siemens 6EP1931-2DC21 SITOP Industrial UPS 6A 24VDC
Standard range
Order code: 64-9006
MPN: 6EP19312DC21

Despatched within 4 working days - 4 in stock
1+ £173.11
Price per unit Ex VAT
6A 144W 0.4kg 50mm Industrial UPS 24V 24V N/A N/A N/A 125mm N/A 125mm N/A N/A N/A 1 N/A N/A N/A
Siemens 6EP1931-2FC21 SITOP Industrial UPS 40A 24VDC
Siemens 6EP1931-2FC21 SITOP Industrial UPS 40A 24VDC
Standard range
Order code: 64-9010
MPN: 6EP19312FC21

Despatched within 4 working days - 1 in stock
1+ £411.48
Price per unit Ex VAT
40A 960W 1.1kg 102mm Industrial UPS 24V 24V N/A N/A N/A 125mm N/A 125mm N/A N/A N/A 1 N/A N/A N/A

Trustpilot