Siemens 6EP1322-5BA10 SITOP PSU100C DIN Rail Power Supply 12VDC 6.5A 78W

Order Code:

55-8147

Brand: Siemens MPN: 6EP13225BA10 EAN-13: 4025515152644
Qty Unit Price (Inc VAT)
1+ £120.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Siemens 6EP1322-5BA10 is a SITOP PSU100C Smart DIN Rail Power Supply. It is used for primary clocked power supplies for connection to a 1-phase AC line supply or to DC power systems. The LED display indicates the operating status. The output of the device is isolated, no-load proof and short-circuit proof.

The power supply is ideal for switch boxes and small switch cabinets.


  • High efficiency rating: 86%
  • Width of housing: 52.5mm
  • Input voltage range: 85V to 264V
  • Operating voltage: 12V DC
  • Output power: 6.5A, 78W
  • Phases: 1
  • Connections: Screw terminals
  • Dimensions: 52.5(W) x 80(H) x 100(D)mm
  • Specification: SITOP PSU100C DIN Rail Power Supply
  • Manufacturer's part: Siemens 6EP1322-5BA10
Output Voltage 12V
Output Current 6.5
Number of Outputs 1
Power Rating 78W
1st secondary output voltage 12 - 12V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 180mm
Built-in width 52.5mm
Country of origin Romania
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 100mm
Direct mounting possible false
Height 80mm
Input Voltage 85 - 264 AC
Max. output current 1 6.5A
Max. output current 2 N/A
Max. output current 3 N/A
Nominal value output current 1 6.5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 60mm
Package height 110mm
Package width 100mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 78W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Wall mounting possible false
Weight 310 g
Width 52.5mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot