Siemens 5UH1044 Delta i-system Switch cover white 55x55mm

MPN
5UH1044
Brand
Siemens
EAN-13
4001869052366
Order Code
07-0621
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Siemens manufactures the Cover Delta White 5UH1044, offering a sleek and modern aesthetic for switch installations. This product is part of the Siemens switch product range, featuring durable construction and elegant design. It is typically used in residential or commercial settings to provide a clean and cohesive look for electrical switches.
Type Switch product range
Colour White
Anti-bacterial treatment false
Depth N/A
Halogen free TRUE
Height 55mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Length 55mm
Material N/A
Material quality Thermoplastic
Model Other
Monitoring window/light outlet FALSE
RAL-number (similar) 9010
Scannable symbol/barrier free false
Size/ Dimensions (L x W x H) 55 x 55 x 55 mm
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Glossy
Surface protection Other
Switch type function Cover
Type of fastening Screw mounting
Type series Delta
Utilization Other
Width 55mm
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot