Siemens Control Stations & Switch Switch product range 613778

Siemens Brand: Siemens
The group consists of siemens delta i-system components designed for electrical installations, featuring stylish cover plates and functional Schuko-sockets.
Description Image Product Buy Pricing (Ex VAT) Colour Colour of switch operator Compatible with Amazon Alexa Depth Compatible with Apple HomeKit Compatible with Google Assistant Compliant with UK Building Regulations Part M Concurrently switching neutral conductor Connection Type Height Device depth Device height Device width Monitoring window/light outlet Eject-mechanism Impact strength Fault current protection For heavy conditions according to VDE Frequency Quantity per pack
Siemens 5TG2566 Delta i-system cover titanium white 55x55mm design plate
Siemens 5TG2566 Delta i-system cover titanium white 55x55mm design plate
Extended range
Order code: 07-0570
MPN: 5TG2566

Available to back orderBack order, lead time 11 days
1+ £9.82
Price per unit Ex VAT
White N/A 55mm FALSE > IK10 1 pc(s)
Siemens 5UB1921 Delta i-system carbon metallic Schuko-socket 250V
Siemens 5UB1921 Delta i-system carbon metallic Schuko-socket 250V
Standard range
Order code: 07-0608
MPN: 5UB1921

Despatched within 4 working days - 1 in stock
1+ £9.77
Price per unit Ex VAT
Carbon N/A false 45mm false false N/A N/A Push-in clamp 70mm 45mm 70mm 70mm FALSE Other FALSE false 50 - 50Hz
Siemens 5UB1923 Delta i-system Schuko-socket 10/16A 250V carbon metallic
Siemens 5UB1923 Delta i-system Schuko-socket 10/16A 250V carbon metallic
Standard range
Order code: 07-0609
MPN: 5UB1923

Despatched within 4 working days - 2 in stock
1+ £9.14
Price per unit Ex VAT
Carbon N/A false false false N/A N/A Push-in clamp 45mm 70mm 70mm FALSE Other FALSE false 50 - 50Hz
Siemens 5UB1924 Delta i-system Schuko-socket carbon metallic 10/16A 250V
Siemens 5UB1924 Delta i-system Schuko-socket carbon metallic 10/16A 250V
Standard range
Order code: 07-0610
MPN: 5UB1924

Despatched within 4 working days - 8 in stock
1+ £12.19
Price per unit Ex VAT
Carbon N/A false false false N/A N/A Push-in clamp 45.0mm 70.0mm 70mm FALSE Other FALSE false 50 - 50Hz
Siemens 5UH1044 Delta i-system Switch cover white 55x55mm
Siemens 5UH1044 Delta i-system Switch cover white 55x55mm
Extended range
Order code: 07-0621
MPN: 5UH1044

Available to back orderBack order, lead time 11 days
2+ £3.21
Price per unit Ex VAT
White N/A 55mm FALSE > IK10

Trustpilot