Siemens 5TG6241 I-System Aluminium Metallic Rocker for Universal Switch CO/Off

MPN
5TG6241
Brand
Siemens
EAN-13
4001869233697
Order Code
57-5889
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
10+ £6.24
50+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens I-System is a mix and match system comprising switches, rockers, Schuko sockets and many more components. This allows the designer tremendous freedom of choice including frame kits from the DELTA Miro and Line ranges.
  • Metallic rocker for universal switch CO/Off
  • Cover version one piece rocker
  • Cover material plastic
  • Protection class IP20
  • Operating temperature 25 to 85 °C

The rocker is snapped into the frame, thus forming a unit.
Type Pushbutton switch
Size Single
Colour Multicolour
Anti-bacterial treatment false
Depth N/A
Halogen free true
Height N/A
Impact strength N/A
Imprint/indication N/A
IP Rating IP20
Material N/A
Material quality N/A
Model N/A
Monitoring window/light outlet false
RAL-number (similar) N/A
Scannable symbol/barrier free false
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system true
Surface finishing N/A
Surface protection N/A
Type of fastening N/A
Utilization N/A
Weight 21g
Width N/A
With exchangeable lens/symbol false
With label area false

Reviews

Be the first to submit a review

Trustpilot