Siemens I-System Rocker for DELTA Miro & Line Series White or Metallic 55 x 55mm

Siemens Brand: Siemens

The Siemens I-System is a mix and match system comprising switches, rockers, Schuko sockets and many more components. This allows the designer tremendous freedom of choice including frame kits from the DELTA Miro and Line ranges.

  • Protection class IP20
  • Operating temperature 25 to 85 °C
Description Image Product Buy Pricing (Ex VAT) Size Protection Weight Type Colour Anti-bacterial treatment Depth Halogen free Height Impact strength Imprint/indication IP Rating Material Material quality Model Monitoring window/light outlet RAL-number (similar) Scannable symbol/barrier free Suitable for degree of protection (IP) Suitable for touch sensor connector for bus system
Siemens 5TG6241 I-System Aluminium Metallic Rocker for Universal Switch CO/Off
Siemens 5TG6241 I-System Aluminium Metallic Rocker for Universal Switch CO/Off
Standard range
Order code: 57-5889
MPN: 5TG6241

Despatched within 4 working days - 12 in stock
1+ £7.70
10+ £6.24
50+ £5.06
Price per unit Ex VAT
Single 21g Pushbutton switch Multicolour false N/A true N/A N/A N/A IP20 N/A N/A N/A false N/A false IP20 true
Siemens 5TG6205 I-System Titanium White Rocker for 2-circuit/dual 2-way Switch
Siemens 5TG6205 I-System Titanium White Rocker for 2-circuit/dual 2-way Switch
Standard range
Order code: 57-5896
MPN: 5TG6205

Despatched within 4 working days - 11 in stock
1+ £5.54
10+ £4.49
50+ £3.65
Price per unit Ex VAT
22g Pushbutton switch Multicolour false N/A true N/A N/A N/A IP20 N/A N/A N/A false N/A false IP20 true
Siemens 5TG6201 I-System Titanium White Rocker for Universal Switch CO/Off
Siemens 5TG6201 I-System Titanium White Rocker for Universal Switch CO/Off
Standard range
Order code: 57-5888
MPN: 5TG6201

Despatched within 4 working days - 96 in stock
2+ £3.04
10+ £2.49
50+ £2.02
Price per unit Ex VAT
Single class IP20 21g Pushbutton switch Multicolour false N/A true N/A N/A N/A IP20 N/A N/A N/A false N/A false IP20 true

Trustpilot