Siemens 5SV33466KL RCCB 4-pin 63A 30mA 400V Type A N-links

MPN
5SV33466KL
Brand
Siemens
EAN-13
4001869430133
Order Code
07-0468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £89.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 5SV33466KL RCCB is a residual current circuit breaker featuring a 4-pin configuration and is rated at 63 A with a sensitivity of 0.03 A at 400 V. This device is designed to protect electrical circuits by detecting and interrupting fault currents to prevent electric shock. It is commonly used in residential, commercial, and industrial applications to enhance electrical safety.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 63A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.9W
RAL-number (similar) 7035
Rated current 63A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot